This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSHM-140-03.0-L-DV-A-N-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
LSHM-140-03.0-L-DV-A-N-K-TR
JLCPCB Part #
C6217900
Package
SMD,P=0.5mm
Description
-55℃~+125℃ 0.5mm 2 2A 6mm、7mm、9mm 80P Blade connection Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 27

Minimum: 1

Full Reel: 575

$0.01

Add To List

Available Order Qty: 27

In-stock Item Pricing

Qty Unit Price
1+ $9.2450
10+ $9.0658
30+ $8.9446
100+ $8.8251

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons