
* Images are for reference only
LSHM-130-04.0-L-DV-A-S-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- LSHM-130-04.0-L-DV-A-S-TR
- JLCPCB Part #
- C6653454
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 2A 60P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 475
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$6.1225
10+
$5.9791
30+
$5.8825
100+
$5.7874
Related Products
Welcome back, may I help you?