
* Images are for reference only
LSHM-110-06.0-L-DV-A-S-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- LSHM-110-06.0-L-DV-A-S-K-TR
- JLCPCB Part #
- C5380156
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 20P 2A Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 375
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$3.7998
10+
$3.7015
30+
$3.6339
100+
$3.5678
Related Products
Welcome back, may I help you?