
* Images are for reference only
LSHM-110-03.0-L-DV-A-N-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- LSHM-110-03.0-L-DV-A-N-K-TR
- JLCPCB Part #
- C6653439
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 20P 2A 6mm、7mm、9mm Blade connection Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$5.0350
10+
$4.9194
30+
$4.8423
100+
$4.7652
Welcome back, may I help you?