
* Images are for reference only
LSEM-130-04.0-L-DV-A-N-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- LSEM-130-04.0-L-DV-A-N-K-TR
- JLCPCB Part #
- C6079497
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.8A 2 60P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$11.8335
10+
$10.0379
30+
$8.9426
100+
$8.0239
Related Products
Welcome back, may I help you?