This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LS2-120-01-L-D

Extended
Manufacturer
Samtec
MFR.Part #
LS2-120-01-L-D
JLCPCB Part #
C6890861
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2 2mm 3.2A 40P 475V Gold Phosphor Bronze Slot Type Butting Through Hole Plugin,P=2mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7

Minimum: 1

Full Reel: 13

$0.01

Add To List

Available Order Qty: 7

In-stock Item Pricing

Qty Unit Price
1+ $6.9933
10+ $6.7737
26+ $6.6283
104+ $6.4830

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons