
* Images are for reference only
LPHT-04-16-L-RT1-GP
Extended
- Manufacturer
- Samtec
- MFR.Part #
- LPHT-04-16-L-RT1-GP
- JLCPCB Part #
- C3644123
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 2 20P 220V 弯插,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$14.1245
10+
$13.7171
Welcome back, may I help you?