
* Images are for reference only
LCW-106-07-G-S-230
Extended
- Manufacturer
- Samtec
- MFR.Part #
- LCW-106-07-G-S-230
- JLCPCB Part #
- C20372232
- Package
- Plugin,P=2.54mm
- Description
- 1 1x6P 2.54mm 5.84mm 6P 7.87mm Black Gold Phosphor bronze Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 7
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.1323
10+
$1.1048
28+
$1.0854
98+
$1.0660
Welcome back, may I help you?