
* Images are for reference only
IPT1-112-01-L-D-VS
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPT1-112-01-L-D-VS
- JLCPCB Part #
- C17562278
- Package
- SMD,P=2.54mm
- Description
- 1.27mm 12 2 2.54mm 24P 2x12P 30.99mm 5.08mm 6.35mm Black LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$4.4217
10+
$4.3191
36+
$4.2518
108+
$4.1845
Related Products
Welcome back, may I help you?