
* Images are for reference only
IPT1-106-01-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPT1-106-01-L-D
- JLCPCB Part #
- C17301018
- Package
- Plugin
- Description
- -55℃~+125℃ 12P 2 2.3A 2.54mm 2.54mm 2x6P 6 775V、1.095kV Black Phosphor Bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.5890
10+
$2.5248
35+
$2.4814
105+
$2.4397
Welcome back, may I help you?