
* Images are for reference only
IPT1-102-01-L-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPT1-102-01-L-D-RA
- JLCPCB Part #
- C17286665
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2 2.3A 2.54mm 2.54mm 2x2P 4P 775V、1.095kV Black Phosphor bronze Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 101
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.9571
10+
$1.9055
30+
$1.8717
101+
$1.8379
Welcome back, may I help you?