
* Images are for reference only
IPS1-115-01-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPS1-115-01-L-D
- JLCPCB Part #
- C6639919
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1.2kV 2 2.54mm 2.54mm 2x15P 30P 8.51mm Square Hole Through Hole Tin Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.3717
10+
$4.2690
30+
$4.2015
100+
$4.1340
Related Products
Welcome back, may I help you?