
* Images are for reference only
IPS1-111-01-S-D-VS
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPS1-111-01-S-D-VS
- JLCPCB Part #
- C6279977
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 22P 2x11P 8.51mm Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$5.0427
10+
$4.9233
40+
$4.8442
100+
$4.7652
Welcome back, may I help you?