
* Images are for reference only
IPS1-108-01-S-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPS1-108-01-S-D-RA
- JLCPCB Part #
- C5657475
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 16P 2 2.54mm 2.54mm 4.95mm Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2202
189+
$4.8759
513+
$4.7131
999+
$4.6326
Related Products
Welcome back, may I help you?