
* Images are for reference only
IPS1-108-01-SM-D-VS-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPS1-108-01-SM-D-VS-TR
- JLCPCB Part #
- C6639913
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 16P 2 2.54mm 2.54mm 8.51mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1030
150+
$4.0312
450+
$3.8976
1050+
$3.8299
Welcome back, may I help you?