
* Images are for reference only
IPS1-107-01-L-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPS1-107-01-L-D-RA
- JLCPCB Part #
- C7210902
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1.2kV 14P 2 2.54mm 2.54mm 2x7P 4.95mm Phosphor bronze Right Angle Side Square Hole Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 31
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.4642
10+
$5.3437
31+
$5.2634
93+
$5.1830
Welcome back, may I help you?