
* Images are for reference only
IPS1-102-01-L-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPS1-102-01-L-D-RA
- JLCPCB Part #
- C5657439
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 4.95mm 4P Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 106
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.7892
10+
$2.7248
30+
$2.6813
106+
$2.6394
Welcome back, may I help you?