
* Images are for reference only
IPL1-115-02-L-D-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPL1-115-02-L-D-K
- JLCPCB Part #
- C17345028
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 15 2 2.54mm 2.54mm 2x15P 30P 675V、954V LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$8.5384
10+
$7.3992
28+
$6.7047
98+
$6.1230
Related Products
Welcome back, may I help you?