
* Images are for reference only
IPL1-112-01-L-D-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPL1-112-01-L-D-K
- JLCPCB Part #
- C17480261
- Package
- Plugin
- Description
- -55℃~+125℃ 12 2 2.54mm 2.54mm 24P 2x12P 675V、954V LCP Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$2.8698
10+
$2.7957
36+
$2.7441
108+
$2.6942
Related Products
Welcome back, may I help you?