
* Images are for reference only
IPL1-110-02-L-D-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPL1-110-02-L-D-K
- JLCPCB Part #
- C7544188
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 10 2 2.54mm 2.54mm 20P 2x10P 675V、954V Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$5.6992
10+
$4.9475
30+
$4.4894
100+
$4.1054
Related Products
Welcome back, may I help you?