
* Images are for reference only
IPL1-110-01-L-D-RA-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPL1-110-01-L-D-RA-K
- JLCPCB Part #
- C17185201
- Package
- Plugin
- Description
- -55℃~+125℃ 10 2 2.54mm 2.54mm 20P 2x10P 675V、954V LCP Phosphor bronze Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$5.4446
10+
$4.6913
21+
$4.2433
105+
$3.7903
504+
$3.5816
1008+
$3.4884
Welcome back, may I help you?