This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPL1-110-01-H-D-K

Extended
Manufacturer
Samtec
MFR.Part #
IPL1-110-01-H-D-K
JLCPCB Part #
C7432540
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 10 2 2.54mm 2.54mm 20P 2x10P 675V、954V Gold Phosphor bronze Through Hole UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 21

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1542

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons