This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPL1-106-01-L-D-RA-K

Extended
Manufacturer
Samtec
MFR.Part #
IPL1-106-01-L-D-RA-K
JLCPCB Part #
C5290153
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 12P 2 2.54mm 2.54mm 2x6P 6 675V、954V Phosphor bronze Right Angle Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 33

Minimum: 1

Full Reel: 34

$0.01

Add To List

Available Order Qty: 33

In-stock Item Pricing

Qty Unit Price
1+ $2.6188
10+ $2.5495
34+ $2.5044
102+ $2.4577

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons