This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPL1-105-02-L-S-K

Extended
Manufacturer
Samtec
MFR.Part #
IPL1-105-02-L-S-K
JLCPCB Part #
C17686726
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 1 1x5P 2.54mm 5 5P 675V、954V LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 40

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.9537
10+ $2.8891
40+ $2.8456
80+ $2.8020

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons