
* Images are for reference only
IPL1-105-01-L-S-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPL1-105-01-L-S-K
- JLCPCB Part #
- C17339476
- Package
- Plugin
- Description
- -55℃~+125℃ 1 1x5P 2.54mm 5 5P 675V、954V LCP Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.4257
10+
$2.9055
40+
$2.5818
80+
$2.2484
480+
$2.0986
1000+
$2.0342
Welcome back, may I help you?