
* Images are for reference only
IPL1-104-02-L-D-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPL1-104-02-L-D-K
- JLCPCB Part #
- C17321821
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2x4P 4 675V、954V 8P LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.1447
10+
$3.0724
49+
$3.0243
98+
$2.9777
Related Products
Welcome back, may I help you?