This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPL1-104-01-S-D-K

Extended
Manufacturer
Samtec
MFR.Part #
IPL1-104-01-S-D-K
JLCPCB Part #
C17416618
Package
Plugin
Description
-55℃~+125℃ 2 2.54mm 2.54mm 2x4P 4 675V、954V 8P LCP Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 49

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $4.4184
10+ $4.2790
49+ $4.1877
98+ $4.0947
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons