
* Images are for reference only
IPL1-104-01-L-S-RA-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPL1-104-01-L-S-RA-K
- JLCPCB Part #
- C17374004
- Package
- Plugin
- Description
- -55℃~+125℃ 1 1x4P 2.54mm 4 4P 675V、954V LCP Phosphor bronze Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$2.3222
10+
$2.2613
49+
$2.2197
98+
$2.1796
Welcome back, may I help you?