
* Images are for reference only
IPL1-104-01-L-D-RA-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPL1-104-01-L-D-RA-K
- JLCPCB Part #
- C7437437
- Package
- P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2x4P 4 675V、954V 8P LCP Phosphor bronze Right Angle Tin UL94V-0 P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4089
10+
$6.2579
50+
$6.1583
100+
$6.0570
Related Products
Welcome back, may I help you?