
* Images are for reference only
IPL1-102-01-F-D-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPL1-102-01-F-D-K
- JLCPCB Part #
- C17219498
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2 2.54mm 2x2P 4P 6.6mm 954V LCP Phosphor bronze Through Hole Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 87
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7977
174+
$1.5156
522+
$1.4656
957+
$1.4399
Welcome back, may I help you?