
* Images are for reference only
IPBT-105-H2-T-D-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPBT-105-H2-T-D-K
- JLCPCB Part #
- C17303979
- Package
- SMD,P=4.2mm
- Description
- -55℃~+105℃ 10P 2 2x5P 4.2mm 4.2mm 400V、565V 5 Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0148
10+
$2.9487
25+
$2.9052
100+
$2.8633
Related Products
Welcome back, may I help you?