
* Images are for reference only
IPBT-103-H2-T-D-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPBT-103-H2-T-D-K
- JLCPCB Part #
- C17471765
- Package
- SMD,P=4.2mm
- Description
- -55℃~+105℃ 2 2x3P 3 4.2mm 4.2mm 400V、565V 6P Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$2.1116
10+
$2.0648
30+
$2.0342
100+
$2.0019
Welcome back, may I help you?