This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPBT-103-H1-T-D-K

Extended
Manufacturer
Samtec
MFR.Part #
IPBT-103-H1-T-D-K
JLCPCB Part #
C17482364
Package
Plugin
Description
-55℃~+105℃ 2 2x3P 3 4.2mm 4.2mm 400V、565V 6P Black Copper alloy Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 19

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 19

In-stock Item Pricing

Qty Unit Price
1+ $1.3729
10+ $1.3357
30+ $1.3115
100+ $1.2857

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons