This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPBT-102-H2-T-D-K

Extended
Manufacturer
Samtec
MFR.Part #
IPBT-102-H2-T-D-K
JLCPCB Part #
C17297008
Package
SMD,P=4.2mm
Description
-55℃~+105℃ 2 2 2x2P 4.2mm 4.2mm 400V、565V 4P Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=4.2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5541
10+ $1.5202
30+ $1.4976
100+ $1.4750

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons