
* Images are for reference only
IPBT-102-H1-T-S-RA-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPBT-102-H1-T-S-RA-K
- JLCPCB Part #
- C17497701
- Package
- Plugin
- Description
- 1 10.3A 1x2P 2 2P 4.19mm 565V Right Angle Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.4690
10+
$1.4368
30+
$1.4159
100+
$1.3949
Welcome back, may I help you?