
* Images are for reference only
IPBT-102-H1-T-D-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPBT-102-H1-T-D-K
- JLCPCB Part #
- C7436829
- Package
- Plugin,P=1.65mm
- Description
- -55℃~+105℃ 2 2 2x2P 4.2mm 4.2mm 400V、565V 4P Black Copper alloy Through Hole Tin UL94V-0 插件,P=1.65mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4470
Related Products
Welcome back, may I help you?