
* Images are for reference only
IP5-02-05.0-L-S-1-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IP5-02-05.0-L-S-1-TR
- JLCPCB Part #
- C6577146
- Package
- -
- Description
- -55℃~+125℃ 2 200V 50Ω 9.5GHz Connector Male Pin - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0721
10+
$6.8868
30+
$6.7627
100+
$6.6386
Welcome back, may I help you?