
* Images are for reference only
HW-20-08-T-D-310-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HW-20-08-T-D-310-SM
- JLCPCB Part #
- C6060724
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2x20P 40P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0032
10+
$4.8904
33+
$4.8146
99+
$4.7373
Welcome back, may I help you?