
* Images are for reference only
HTSW-150-07-G-T-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-150-07-G-T-LL
- JLCPCB Part #
- C6576130
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 150P 2.54mm 2.54mm 3 Gold Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.5539
200+
$14.5859
500+
$14.0979
1000+
$13.8570
Welcome back, may I help you?