
* Images are for reference only
HTSW-128-05-G-T-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-128-05-G-T-LL
- JLCPCB Part #
- C6060172
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 2.54mm 3 84P Gold Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2444
200+
$12.0678
500+
$11.6645
1000+
$11.4661
Welcome back, may I help you?