
* Images are for reference only
HTSW-103-23-G-S-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-103-23-G-S-LL
- JLCPCB Part #
- C6631928
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 3P Gold Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4228
203+
$0.5679
497+
$0.5485
1001+
$0.5404
Welcome back, may I help you?