
* Images are for reference only
HTSW-103-07-T-T
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-103-07-T-T
- JLCPCB Part #
- C3330089
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 2.54mm 2.54mm 2.54mm 3 3x3P 5.84mm 9P Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 7
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.7700
10+
$0.7539
28+
$0.7426
98+
$0.7313
Welcome back, may I help you?