
* Images are for reference only
HTSW-103-07-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-103-07-L-S
- JLCPCB Part #
- C3333112
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x3P 2.54mm 2.54mm 2.54mm 3P 5.84mm Gold Phosphor bronze Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 166
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 162
In-stock Item Pricing
Qty Unit Price
1+
$0.1808
50+
$0.1770
150+
$0.1744
500+
$0.1718
Related Products
Welcome back, may I help you?