
* Images are for reference only
HTSW-102-23-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-102-23-G-S
- JLCPCB Part #
- C7204532
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x2P 2.54mm 2.54mm 2.92mm 2P 5.84mm Gold Phosphor bronze Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2375
10+
$0.2326
30+
$0.2278
100+
$0.2245
Welcome back, may I help you?