
* Images are for reference only
HTSW-102-09-S-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-102-09-S-D-RA
- JLCPCB Part #
- C3346446
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 4P 5.84mm 6.1mm 7.37mm Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6945
200+
$0.2691
500+
$0.2595
1000+
$0.2546
Welcome back, may I help you?