
* Images are for reference only
HTST-110-01-T-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTST-110-01-T-DV
- JLCPCB Part #
- C17291809
- Package
- SMD
- Description
- -55℃~+105℃ 10 2 2.54mm 2.54mm 20P 2x10P 3.4A Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$3.1389
10+
$2.7038
34+
$2.4460
102+
$2.1850
493+
$2.0641
1003+
$2.0110
Welcome back, may I help you?