
* Images are for reference only
HTST-110-01-L-DV-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTST-110-01-L-DV-A
- JLCPCB Part #
- C17668239
- Package
- SMD
- Description
- -55℃~+125℃ 10 2 2.54mm 2.54mm 20P 2x10P 3.4A Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$5.6630
10+
$4.9531
32+
$4.5307
96+
$4.1035
496+
$3.9076
992+
$3.8177
Welcome back, may I help you?