
* Images are for reference only
HTSS-105-01-L-DV-09
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTSS-105-01-L-DV-09
- JLCPCB Part #
- C17648327
- Package
- SMD,P=2.54mm
- Description
- 10P 16.51mm 2 2.54mm 2.54mm 2x5P 5 8.89mm 9.27mm Gold Phosphor bronze Surface Mount,Vertical SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.0696
10+
$3.9765
30+
$3.9138
100+
$3.8511
Related Products
Welcome back, may I help you?