
* Images are for reference only
HTSS-105-01-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTSS-105-01-L-D
- JLCPCB Part #
- C17656457
- Package
- Plugin
- Description
- -55℃~+125℃ 10P 16.51mm 2 2.53mm 2.54mm 2x5P 5 8.89mm 9.27mm Black LCP Phosphor bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$1.8576
10+
$1.8126
30+
$1.7821
100+
$1.7516
Welcome back, may I help you?