This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HTMS-150-52-T-S

Extended
Manufacturer
Samtec
MFR.Part #
HTMS-150-52-T-S
JLCPCB Part #
C6208862
Package
Plugin,P=1.27mm
Description
-55℃~+105℃ 1 1.27mm 50P 5A Black Phosphor bronze Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3994
198+ $4.5483
504+ $4.3976
1008+ $4.3223
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons